Part Details for 2351982-5 by TE Connectivity
Overview of 2351982-5 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2351982-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0470
|
Newark | Contact, Tab, 3Awg, Crimp Rohs Compliant: Yes |Te Connectivity 2351982-5 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 600 |
|
$12.2200 | Buy Now |
DISTI #
21AJ9627
|
Newark | Contact, Tab, 3Awg, Crimp, Product Range:Dynamic 8000 Series, Contact Gender:Tab, Contact Termination Type:Crimp, Wire Size Awg Max:3Awg, Contact Plating:Silver Plated Contacts, For Use With:Te Dynamic 8000 Series Housing Connectors Rohs Compliant: Yes |Te Connectivity 2351982-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 600 |
|
$1.3300 | Buy Now |
DISTI #
17-2351982-5CT-ND
|
DigiKey | DYNAMIC D8000 TAB CONT SILVER Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
473 In Stock |
|
$4.6054 / $6.1900 | Buy Now |
DISTI #
21AJ9627
|
Avnet Americas | Tab Terminal 3AWG 51.05mm 17.7mm Silver Over Nickel Reel - Product that comes on tape, but is not reeled (Alt: 21AJ9627) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Ammo Pack | 600 Partner Stock |
|
$8.0100 / $9.3800 | Buy Now |
DISTI #
571-2351982-5
|
Mouser Electronics | Terminals DYNAMIC D8000 TAB CONT SILVER RoHS: Compliant | 540 |
|
$4.2400 / $5.8500 | Buy Now |
DISTI #
72514534
|
RS | Contact, Component-to-Wire, 3AWG Wire Size, 26.67mm, Silver, Dyanmic 8000 | TE Connectivity 2351982-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 600 |
|
$6.5800 / $7.6500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$5.0000 | Buy Now |
DISTI #
AMP2351982-5
|
Heilind Electronics | DYN D8000 TAB CNTCT AG | Americas - 450 in Stock |
|
$3.9677 / $4.0278 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D8000 TAB CONT SILVER RoHS: Compliant |
600 Partner Stock |
|
$5.3800 / $15.6500 | Buy Now |
DISTI #
70739277
|
Verical | Crimp Tab Contact RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 600 |
|
$1.7571 / $2.0045 | Buy Now |
Part Details for 2351982-5
2351982-5 CAD Models
2351982-5 Part Data Attributes
|
2351982-5
TE Connectivity
Buy Now
|
Compare Parts:
2351982-5
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 100 A | |
Wire Gauge | 3 AWG | |
Wire Size-Max | 3 AWG |