Datasheets
23518-6R8-HB10Q by: RCD Components Inc

Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5V, 3% +/-Tol, 10ppm/Cel,

Part Details for 23518-6R8-HB10Q by RCD Components Inc

Overview of 23518-6R8-HB10Q by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
LPS6235-183MLC Coilcraft Inc General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT
LPS6235-183MRB Coilcraft Inc General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
LPS6235-183MLB Coilcraft Inc General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT

Part Details for 23518-6R8-HB10Q

23518-6R8-HB10Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

23518-6R8-HB10Q Part Data Attributes

23518-6R8-HB10Q RCD Components Inc
Buy Now Datasheet
Compare Parts:
23518-6R8-HB10Q RCD Components Inc Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5V, 3% +/-Tol, 10ppm/Cel,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Cylindrical
JESD-609 Code e0
Lead Diameter 1 mm
Lead Length 34.925 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 4.78 mm
Package Length 15.1 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 5 W
Resistance 6.8 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 3%
Working Voltage 157 V

Alternate Parts for 23518-6R8-HB10Q

This table gives cross-reference parts and alternative options found for 23518-6R8-HB10Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23518-6R8-HB10Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
235ER-6R8-HB10 Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R8-HB10Q vs 235ER-6R8-HB10
235E-6R8-HB10Q Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R8-HB10Q vs 235E-6R8-HB10Q
235-6R8-HB10Q Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R8-HB10Q vs 235-6R8-HB10Q
235-6R8-HB10 Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R8-HB10Q vs 235-6R8-HB10
235E-6R8-HT10Q Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R8-HB10Q vs 235E-6R8-HT10Q
235E-6R8-HT10 Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R8-HB10Q vs 235E-6R8-HT10
235E-6R8-HB10W Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R8-HB10Q vs 235E-6R8-HB10W
23518-6R8-HT10Q Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R8-HB10Q vs 23518-6R8-HT10Q
235F-6R8-HT10W Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R8-HB10Q vs 235F-6R8-HT10W
23518-6R8-HT10 Fixed Resistor, Wire Wound, 5W, 6.8ohm, 5V, 3% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R8-HB10Q vs 23518-6R8-HT10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 23518-6R8-HB10Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 23518-6R8-HB10Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of 23518-6R8-HB10Q would you like to use for your alert(s)?
  • Please alert me when 23518-6R8-HB10Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 23518-6R8-HB10Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 23518-6R8-HB10Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 23518-6R8-HB10Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 23518-6R8-HB10Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 23518-6R8-HB10Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: