Datasheets
23518-6R19-FB10 by: RCD Components Inc

Fixed Resistor, Wire Wound, 5W, 6.19ohm, 5V, 1% +/-Tol, 10ppm/Cel,

Part Details for 23518-6R19-FB10 by RCD Components Inc

Overview of 23518-6R19-FB10 by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
LPS6235-183MLC Coilcraft Inc General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT
LPS6235-183MRB Coilcraft Inc General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
LPS6235-183MLB Coilcraft Inc General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT

Part Details for 23518-6R19-FB10

23518-6R19-FB10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

23518-6R19-FB10 Part Data Attributes

23518-6R19-FB10 RCD Components Inc
Buy Now Datasheet
Compare Parts:
23518-6R19-FB10 RCD Components Inc Fixed Resistor, Wire Wound, 5W, 6.19ohm, 5V, 1% +/-Tol, 10ppm/Cel,
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Cylindrical
Lead Diameter 1 mm
Lead Length 34.925 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 4.78 mm
Package Length 15.1 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 5 W
Resistance 6.19 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 10 ppm/°C
Terminal Shape WIRE
Tolerance 1%
Working Voltage 157 V

Alternate Parts for 23518-6R19-FB10

This table gives cross-reference parts and alternative options found for 23518-6R19-FB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23518-6R19-FB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
235-6R19-FB10W Fixed Resistor, Wire Wound, 5W, 6.19ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R19-FB10 vs 235-6R19-FB10W
235ER-6R19-FT10W Fixed Resistor, Wire Wound, 5W, 6.19ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R19-FB10 vs 235ER-6R19-FT10W
23518-6R19-FT10 Fixed Resistor, Wire Wound, 5W, 6.19ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R19-FB10 vs 23518-6R19-FT10
235E-6R19-FT10W Fixed Resistor, Wire Wound, 5W, 6.19ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R19-FB10 vs 235E-6R19-FT10W
235F-6R19-FB10 Fixed Resistor, Wire Wound, 5W, 6.19ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R19-FB10 vs 235F-6R19-FB10
23518-6R19-FT10W Fixed Resistor, Wire Wound, 5W, 6.19ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R19-FB10 vs 23518-6R19-FT10W
235E-6R19-FT10Q Fixed Resistor, Wire Wound, 5W, 6.19ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R19-FB10 vs 235E-6R19-FT10Q
23518-6R19-FB10Q Fixed Resistor, Wire Wound, 5W, 6.19ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R19-FB10 vs 23518-6R19-FB10Q
23518-6R19-FB10W Fixed Resistor, Wire Wound, 5W, 6.19ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R19-FB10 vs 23518-6R19-FB10W
235E-6R19-FB10 Fixed Resistor, Wire Wound, 5W, 6.19ohm, 5V, 1% +/-Tol, 10ppm/Cel, RCD Components Inc 23518-6R19-FB10 vs 235E-6R19-FB10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 23518-6R19-FB10 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 23518-6R19-FB10 by RCD Components Inc

Select Manufacturer
Which Manufacturer of 23518-6R19-FB10 would you like to use for your alert(s)?
  • Please alert me when 23518-6R19-FB10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 23518-6R19-FB10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 23518-6R19-FB10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 23518-6R19-FB10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 23518-6R19-FB10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 23518-6R19-FB10 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: