Part Details for 23518-122-JB5 by RCD Components Inc
Overview of 23518-122-JB5 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 23518-122-JB5
23518-122-JB5 CAD Models
23518-122-JB5 Part Data Attributes
|
23518-122-JB5
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
23518-122-JB5
RCD Components Inc
Fixed Resistor, Wire Wound, 5W, 1200ohm, 5V, 5% +/-Tol, 5ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1 mm | |
Lead Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.78 mm | |
Package Length | 15.1 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 157 V |
Alternate Parts for 23518-122-JB5
This table gives cross-reference parts and alternative options found for 23518-122-JB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23518-122-JB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23518-122-JB5Q | Fixed Resistor, Wire Wound, 5W, 1200ohm, 5V, 5% +/-Tol, 5ppm/Cel, | RCD Components Inc | 23518-122-JB5 vs 23518-122-JB5Q |
235-122-JT5W | Fixed Resistor, Wire Wound, 5W, 1200ohm, 5V, 5% +/-Tol, 5ppm/Cel, | RCD Components Inc | 23518-122-JB5 vs 235-122-JT5W |
235F-122-JT5W | Fixed Resistor, Wire Wound, 5W, 1200ohm, 5V, 5% +/-Tol, 5ppm/Cel, | RCD Components Inc | 23518-122-JB5 vs 235F-122-JT5W |
235ER-122-JT5W | Fixed Resistor, Wire Wound, 5W, 1200ohm, 5V, 5% +/-Tol, 5ppm/Cel, | RCD Components Inc | 23518-122-JB5 vs 235ER-122-JT5W |
235-122-JB5Q | Fixed Resistor, Wire Wound, 5W, 1200ohm, 5V, 5% +/-Tol, 5ppm/Cel, | RCD Components Inc | 23518-122-JB5 vs 235-122-JB5Q |
235E-122-JT5W | Fixed Resistor, Wire Wound, 5W, 1200ohm, 5V, 5% +/-Tol, 5ppm/Cel, | RCD Components Inc | 23518-122-JB5 vs 235E-122-JT5W |
235ER-122-JB5W | Fixed Resistor, Wire Wound, 5W, 1200ohm, 5V, 5% +/-Tol, 5ppm/Cel, | RCD Components Inc | 23518-122-JB5 vs 235ER-122-JB5W |
235-122-JT5 | Fixed Resistor, Wire Wound, 5W, 1200ohm, 5V, 5% +/-Tol, 5ppm/Cel, | RCD Components Inc | 23518-122-JB5 vs 235-122-JT5 |
235E-122-JT5Q | Fixed Resistor, Wire Wound, 5W, 1200ohm, 5V, 5% +/-Tol, 5ppm/Cel, | RCD Components Inc | 23518-122-JB5 vs 235E-122-JT5Q |
235F-122-JB5W | Fixed Resistor, Wire Wound, 5W, 1200ohm, 5V, 5% +/-Tol, 5ppm/Cel, | RCD Components Inc | 23518-122-JB5 vs 235F-122-JB5W |