Part Details for 2351-1200-30 by Anderson Power Products
Overview of 2351-1200-30 by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
LPS6235-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT |
Price & Stock for 2351-1200-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ5800
|
Newark | Sdg300 B Single End Inlet Cord #12 Awg Sjt 3M, Rating: 20A, 300V Rohs Compliant: Yes |Anderson Power Products 2351-1200-30 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5200 / $86.1000 | Buy Now |
DISTI #
2243-2351-1200-30-ND
|
DigiKey | SDG300 B SINGLE END INLET CORD # Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3520 | Buy Now |
DISTI #
879-2351-1200-30
|
Mouser Electronics | Heavy Duty Power Connectors SDG300 B Single End Inlet Cord #12 AWG SJT 3M, RATING: 20A, 300V RoHS: Compliant | 20 |
|
$54.2500 / $87.8300 | Buy Now |
DISTI #
72284915
|
RS | V-Saf-D-Grid, SDG300 B Single End Inlet Cord #12 AWG SJT 3M, RATING: 20A, 300V | Anderson Power Products 2351-1200-30 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$76.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.0800 / $71.5400 | Buy Now |
DISTI #
000000000006199333
|
Sager | Heavy Duty Power Connectors SDG300 B Single End Inlet Cord #12 AWG SJT 3M, RATING: 20A, 300V Min Qty: 20 | 0 |
|
$50.7900 / $65.5200 | Buy Now |
Part Details for 2351-1200-30
2351-1200-30 CAD Models
2351-1200-30 Part Data Attributes
|
2351-1200-30
Anderson Power Products
Buy Now
|
Compare Parts:
2351-1200-30
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |