Part Details for 2351-100 by Techspray
Overview of 2351-100 by Techspray
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6235-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-35M, CHIP, 6262-35M, ROHS COMPLIANT | |
LPS6235-123 | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 2351-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K7380
|
Newark | Techclean Absorbwipe Cleaning Wipes, Wipe Material:Polyester, Wipe Width:101.6Mm, Wipe Length:101.6Mm, Product Range:-, Accessory Type:Techclean Wipe, Colour:White, For Use With:Optical Equipment & Other Sensitive Surfaces Rohs Compliant: Yes |Techspray 2351-100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 130 |
|
$11.0100 | Buy Now |
DISTI #
2351-100-ND
|
DigiKey | TECHCLEAN ABSORBWIPE Min Qty: 1 Lead time: 2 Weeks Container: Bag |
19 In Stock |
|
$10.6900 | Buy Now |
DISTI #
577-2351-100
|
Mouser Electronics | Dry Wipes ABSORBWIPE 4in x 4in 100 PACK WIPES RoHS: Compliant | 10 |
|
$11.0100 | Buy Now |
DISTI #
71106856
|
RS | Wipe, Optical, Dry, Pack, 4x4", 100 Wipes | TechSpray 2351-100 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8600 / $13.8200 | RFQ |
|
Onlinecomponents.com | Techclean Absorbwipe RoHS: Compliant |
9 In Stock |
|
$10.0600 / $13.4200 | Buy Now |
DISTI #
TCH-2351-100
|
TME | Cleaning cloth: cloth, dry, 100pcs, polyester, 102x102mm, white Min Qty: 1 | 39 |
|
$6.7000 / $7.6300 | Buy Now |
|
Master Electronics | Techclean Absorbwipe RoHS: Compliant |
9 In Stock |
|
$10.0600 / $13.4200 | Buy Now |
DISTI #
754CH110
|
Techni-Tool, Inc. | Techspray 2351-100 Cleanroom Wipes, Techclean Asorbwipe, 4"x4", 100/Bag | 45 |
|
$11.0100 | Buy Now |
DISTI #
754CH110
|
TestEquity LLC | Techspray 2351-100 Cleanroom Wipes, Techclean Asorbwipe, 4"x4", 100/Bag | 45 |
|
$11.0100 | Buy Now |
Part Details for 2351-100
2351-100 CAD Models
2351-100 Part Data Attributes
|
2351-100
Techspray
Buy Now
|
Compare Parts:
2351-100
Techspray
|
Samacsys Manufacturer | Techspray |