Part Details for 2350BP43C080 by Johanson Dielectrics Inc
Overview of 2350BP43C080 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2350BP43C080
2350BP43C080 CAD Models
2350BP43C080 Part Data Attributes:
|
2350BP43C080
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
2350BP43C080
Johanson Dielectrics Inc
2350 MHz, CERAMIC BPF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Attenuation Frequency (+/- delta f)-Max | 500000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 2350 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.6 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 4.45 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C |