Part Details for 2350AF by Davies Molding LLC
Overview of 2350AF by Davies Molding LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2350AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6869
|
Newark | Knob, Pointer Bar, Round, 50.29Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Pointer Bar With Indicator Line, Knob Diameter:50.29Mm, Product Range:2350 Series Rohs Compliant: Yes |Davies Molding 2350AF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2.4300 / $2.4600 | Buy Now |
DISTI #
1722-1145-ND
|
DigiKey | KNOB SMOOTH 0.250" PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
86 In Stock |
|
$1.5754 / $2.8400 | Buy Now |
DISTI #
5164-2350AF
|
Mouser Electronics | Knobs & Dials 1/4 PLAIN 8-32 LINED RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
|
Onlinecomponents.com | 2"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant |
500 In Stock |
|
$1.3800 / $2.0400 | Buy Now |
DISTI #
81441831
|
Verical | Control Knob, Wing Thermoplastic Black Line 50.8mm 15.88mm Min Qty: 100 Package Multiple: 100 Date Code: 2425 | Americas - 500 |
|
$1.7940 / $2.6520 | Buy Now |
|
Master Electronics | 2"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant |
500 In Stock |
|
$1.3800 / $2.0400 | Buy Now |