There are no models available for this part yet.
Overview of 2350AE by Davies Molding LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2350AE by Davies Molding LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC6926
|
Newark | Cepntr Blk Spring Mt. I-1385 Rohs Compliant: Yes |Davies Molding 2350AE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.8200 | Buy Now | |
DISTI #
1722-1144-ND
|
DigiKey | KNOB SMOOTH 0.250" PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
304 In Stock |
|
$1.0158 / $1.8600 | Buy Now | |
DISTI #
5164-2350AE
|
Mouser Electronics | Knobs & Dials Pointer Knobs RoHS: Compliant | 0 |
|
$1.0100 / $1.1100 | Order Now | |
DISTI #
71619029
|
RS | 2" Diameter Thermoset Pointer Control Knob 0.25 flatted to 0.16 Spring | Davies Molding 2350AE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2000 / $1.2700 | RFQ | |
Onlinecomponents.com | 2"Dia x 0.625"High - Black Thermoset - 0.25" Dia flatted to 0.16 Mounting Hole - Spring RoHS: Compliant | 0 |
|
$0.7500 / $1.7000 | Buy Now |