Part Details for 2350891-3 by TE Connectivity
Overview of 2350891-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 2350891-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3885
|
Newark | Automotive Housing, Rcpt, 20Pos, Grn, Product Range:Enetseal+ Nts Series, Gender:Receptacle, No. Of Positions:20Positions, For Use With:Amp Size 16 & 20 Terminals, Ip Rating:-, Voltage Rating:12V, Current Rating:13A Rohs Compliant: Yes |Te Connectivity 2350891-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$3.2100 | Buy Now |
DISTI #
17-2350891-3-ND
|
DigiKey | CONN RCPT HSG 20POS Min Qty: 1 Lead time: 9 Weeks Container: Box |
137 In Stock |
|
$5.1129 / $7.6400 | Buy Now |
DISTI #
571-2350891-3
|
Mouser Electronics | Automotive Connectors 20POS,HYBRID,PIN HSG,SLD,COD C RoHS: Compliant | 125 |
|
$5.0400 / $6.2500 | Buy Now |
DISTI #
72514525
|
RS | 20POS, HYBRID, PIN HSG, SLD, COD C | TE Connectivity 2350891-3 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0950 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks | 0 |
|
$5.3900 | Buy Now |
|
Onlinecomponents.com | 20POS,HYBRID,PIN HSG,SLD,COD C RoHS: Compliant | 0 |
|
$5.0900 / $9.1000 | Buy Now |
DISTI #
69106351
|
Verical | Plug, Cable to Cable, 20 Position, Automotive Housing Min Qty: 16 Package Multiple: 1 | Americas - 147 |
|
$5.8192 / $7.4872 | Buy Now |
DISTI #
2350891-3
|
Avnet Abacus | (Alt: 2350891-3) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 20POS,HYBRID,PIN HSG,SLD,COD C RoHS: Compliant | 0 |
|
$5.0900 / $9.1000 | Buy Now |
Part Details for 2350891-3
2350891-3 CAD Models
2350891-3 Part Data Attributes
|
2350891-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2350891-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 13 A |