-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A145381-ND
|
DigiKey | 5POS TB HDR 90 DEG PITCH 3.5 & T Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
7651 In Stock |
|
$0.5004 / $1.0200 | Buy Now |
DISTI #
2350514-5
|
Avnet Americas | Connector Shrouded Header 5 Position 3.5mm Solder Right Angle Through Hole Box - Bulk (Alt: 2350514-5) Min Qty: 7500 Package Multiple: 7500 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3360 / $0.4233 | Buy Now |
DISTI #
571-2350514-5
|
Mouser Electronics | Barrier Terminal Blocks 5POS TB HDR 90 DEG, PITCH 3.5 & TL 3.5mm RoHS: Compliant | 0 |
|
$0.4990 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 7500 Package Multiple: 7500 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.4340 | Buy Now |
DISTI #
AMP2350514-5
|
Heilind Electronics | 5POS TB HDR 90 DEG, PITCH 3.5 | Americas - 0 in Stock |
|
$0.4897 / $0.5494 | Buy Now |
|
Onlinecomponents.com | 5POS TB HDR 90 DEG, PITCH 3.5 & TL 3.5mm RoHS: Compliant | 0 |
|
$0.4569 / $1.2514 | Buy Now |
DISTI #
AMP2350514-5
|
Interstate Connecting Components | 5POS TB HDR 90 DEG, PITCH 3.5 | 0 |
|
$0.4897 / $0.5494 | Buy Now |
DISTI #
000000000006141196
|
Sager | Barrier Terminal Blocks 5POS TB HDR 90 DEG, PITCH 3.5 & TL 3.5mm Min Qty: 1500 | 0 |
|
$0.6135 | Buy Now |
|
Master Electronics | 5POS TB HDR 90 DEG, PITCH 3.5 & TL 3.5mm RoHS: Compliant | 0 |
|
$0.4569 / $1.2514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2350514-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2350514-5
TE Connectivity
Barrier Strip Terminal Block, 10A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |