-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH4551
|
Newark | Terminal Block, Header, 3Pos, Th Rohs Compliant: Yes |Buchanan Te Connectivity 2350514-3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 691 |
|
$0.3680 / $0.5140 | Buy Now |
DISTI #
A145379-ND
|
DigiKey | 3POS TB HDR 90 DEG PITCH 3.5 & T Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
9824 In Stock |
|
$0.2809 / $0.5400 | Buy Now |
DISTI #
2350514-3
|
Avnet Americas | Conn Shrouded HDR 3 POS 3.5mm Solder RA Through Hole Box - Bulk (Alt: 2350514-3) Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$0.2528 | Buy Now |
DISTI #
571-2350514-3
|
Mouser Electronics | Fixed Terminal Blocks 3POS TB HDR 90 DEG, PITCH 3.5 & TL 3.5mm RoHS: Compliant | 5723 |
|
$0.2800 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.2480 | Buy Now |
DISTI #
AMP2350514-3
|
Heilind Electronics | 3POS TB HDR 90 DEG, PITCH 3.5 | Americas - 0 in Stock |
|
$0.3099 / $0.3145 | Buy Now |
|
Onlinecomponents.com | 3POS TB HDR 90 DEG, PITCH 3.5 & TL 3.5mm RoHS: Compliant | 0 |
|
$0.2569 / $0.4052 | Buy Now |
DISTI #
2350514-3
|
TTI | Fixed Terminal Blocks 3POS TB HDR 90 DEG, PITCH 3.5 & TL 3.5mm Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.2550 / $0.2610 | Buy Now |
DISTI #
AMP2350514-3
|
Interstate Connecting Components | 3POS TB HDR 90 DEG, PITCH 3.5 | 0 |
|
$0.3099 / $0.3145 | Buy Now |
DISTI #
2350514-3
|
Avnet Abacus | Conn Shrouded HDR 3 POS 3.5mm Solder RA Through Hole Box (Alt: 2350514-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2350514-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2350514-3
TE Connectivity
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |