-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2350513-9-ND
|
DigiKey | 9POS HEADER 90 DEG, 5.00MM, TAIL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2395 In Stock |
|
$0.9276 / $1.8600 | Buy Now |
DISTI #
2350513-9
|
Avnet Americas | Connector Shrouded Header 9 Position 5mm Solder Right Angle Through Hole Box - Bulk (Alt: 2350513-9) Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5550 / $0.8208 | Buy Now |
DISTI #
571-2350513-9
|
Mouser Electronics | Pluggable Terminal Blocks 9pos Header 90 Deg 5.0mmTail Lgth 4.5mm RoHS: Compliant | 0 |
|
$0.7600 / $0.8570 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 2000 Lead time: 24 Weeks Container: Box | 0Box |
|
$0.8400 | Buy Now |
DISTI #
AMP2350513-9
|
Heilind Electronics | 9POS TB HDR 90 DEG, PITCH 5.0 | Americas - 0 in Stock |
|
$0.9075 / $1.0653 | Buy Now |
|
Onlinecomponents.com | 9POS TB HDR 90 DEG, PITCH 5.0 & TL 4.5mm RoHS: Compliant | 0 |
|
$0.8860 / $2.4270 | Buy Now |
DISTI #
AMP2350513-9
|
Interstate Connecting Components | 9POS TB HDR 90 DEG, PITCH 5.0 | 0 |
|
$0.9075 / $1.0653 | Buy Now |
DISTI #
000000000006141192
|
Sager | Pluggable Terminal Blocks 9pos Header 90 Deg 5.0mmTail Lgth 4.5mm Min Qty: 4000 | 0 |
|
$0.9913 | Buy Now |
|
Master Electronics | 9POS TB HDR 90 DEG, PITCH 5.0 & TL 4.5mm RoHS: Compliant | 0 |
|
$0.8860 / $2.4270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2350513-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2350513-9
TE Connectivity
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |