Part Details for 235004312553L by YAGEO Corporation
Overview of 235004312553L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 235004312553L
235004312553L CAD Models
235004312553L Part Data Attributes
|
235004312553L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
235004312553L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 25500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 25500 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 25500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1606 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 235004312553L
This table gives cross-reference parts and alternative options found for 235004312553L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235004312553L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC248-FR-0725K5L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 25500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 235004312553L vs YC248-FR-0725K5L |
YC248-FK-0725K5 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1606 | YAGEO Corporation | 235004312553L vs YC248-FK-0725K5 |
WA06W2552FTL | Array/Network Resistor, Isolated, 0.0625W, 25500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 235004312553L vs WA06W2552FTL |
YC248-FK-0725K5L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 25500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 235004312553L vs YC248-FK-0725K5L |
235004312553 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 25500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 235004312553L vs 235004312553 |
WA06W2552FBL | Array/Network Resistor, Isolated, 0.0625W, 25500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 235004312553L vs WA06W2552FBL |