235003311332L
YAGEO Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE

Overview of 235003311332L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 235003311332L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 235003311332L by YAGEO Corporation

235003311332L
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Element Power Dissipation
0.0625 W
First Element Resistance
3300 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1 mm
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Resistance
3300 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0408
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. 235003311332L
    YAGEO Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE
    VS

Alternate Parts for 235003311332L

This table gives cross-reference parts and alternative options found for 235003311332L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235003311332L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACN1E4GTP0J332LF Array/Network Resistor, 0.25W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd 235003311332L vs ACN1E4GTP0J332LF
RAVF104DJT3K30 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc 235003311332L vs RAVF104DJT3K30
ACN1E4GTP2J332LF Array/Network Resistor, 0.25W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd 235003311332L vs ACN1E4GTP2J332LF
CN1E4LTP332J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 235003311332L vs CN1E4LTP332J
YC124-JRG073K3 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation 235003311332L vs YC124-JRG073K3
CN1E4KLBK332J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 235003311332L vs CN1E4KLBK332J
CN1E4KRTTDD332J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 235003311332L vs CN1E4KRTTDD332J
CN1E4KRTTDD332J RES NET,THICK FILM,3.3K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0804 CASE KOA Corporation 235003311332L vs CN1E4KRTTDD332J
741X083332J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP CTS Corporation 235003311332L vs 741X083332J
RTA02-4D332J Array/Network Resistor, 0.0625W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 Ralec 235003311332L vs RTA02-4D332J
Part Number Description Manufacturer Compare
CN1E4KLBK332J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 235003311332L vs CN1E4KLBK332J
741X083332J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP CTS Corporation 235003311332L vs 741X083332J
CN1E4KRTTDD332J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 235003311332L vs CN1E4KRTTDD332J
RAV104D3.3K5%R RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, CHIP SEI Stackpole Electronics Inc 235003311332L vs RAV104D3.3K5%R
YC124-JRG073K3 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation 235003311332L vs YC124-JRG073K3
RTA02-4D332J Array/Network Resistor, 0.0625W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 Ralec 235003311332L vs RTA02-4D332J
CN1E4KLTDD332J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 235003311332L vs CN1E4KLTDD332J
RTA02-4D332JTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, Ralec 235003311332L vs RTA02-4D332JTH
CN1E4KTBK332J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 235003311332L vs CN1E4KTBK332J
CN1E4KLTP332J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc 235003311332L vs CN1E4KLTP332J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 235003311332L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 235003311332L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 235003311332L would you like to use for your alert(s)?
  • Please alert me when 235003311332L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 235003311332L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 235003311332L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 235003311332L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 235003311332L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 235003311332L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: