Part Details for 235003311332L by YAGEO Corporation
Overview of 235003311332L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 235003311332L
235003311332L CAD Models
235003311332L Part Data Attributes
|
235003311332L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
235003311332L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 3300 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for 235003311332L
This table gives cross-reference parts and alternative options found for 235003311332L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235003311332L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACN1E4GTP0J332LF | Array/Network Resistor, 0.25W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | AOI Electronics Co Ltd | 235003311332L vs ACN1E4GTP0J332LF |
YC124-JRG073K3 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | 235003311332L vs YC124-JRG073K3 |
CN1E4KLTD332J | Array/Network Resistor, Isolated, 0.063W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | KOA Speer Electronics Inc | 235003311332L vs CN1E4KLTD332J |
CN1E4KRTTDD332J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 235003311332L vs CN1E4KRTTDD332J |
RTA02-4D332J | Array/Network Resistor, 0.0625W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | 235003311332L vs RTA02-4D332J |
741X083332JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | 235003311332L vs 741X083332JP |
RAVF104D3.3K5%R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 235003311332L vs RAVF104D3.3K5%R |
CN1E4KTBK332J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3300ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 235003311332L vs CN1E4KTBK332J |
CN1E4KTTDD332J | Array/Network Resistor, Isolated, 0.063W, 3300ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 235003311332L vs CN1E4KTTDD332J |
YC124-JR-103K3 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 3300ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | 235003311332L vs YC124-JR-103K3 |