235002513749
YAGEO Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 37.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT

Overview of 235002513749 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 235002513749 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 235002513749 by YAGEO Corporation

235002513749
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
LASER TRIMMABLE
Construction
Epoxy Coated
Element Power Dissipation
0.0625 W
First Element Resistance
37.4 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Resistance
37.4 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. 235002513749
    YAGEO Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 37.4ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 235002513749

This table gives cross-reference parts and alternative options found for 235002513749. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235002513749, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YC164-FR-1037R4L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, YAGEO Corporation 235002513749 vs YC164-FR-1037R4L
YC164-FR-1337R4L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, YAGEO Corporation 235002513749 vs YC164-FR-1337R4L
Part Number Description Manufacturer Compare
YC164-FR-1037R4L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, YAGEO Corporation 235002513749 vs YC164-FR-1037R4L
YC164-FR-1337R4L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 37.4ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, YAGEO Corporation 235002513749 vs YC164-FR-1337R4L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 235002513749 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 235002513749 by YAGEO Corporation

  • Please alert me when 235002513749 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 235002513749 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 235002513749 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 235002513749 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 235002513749.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 235002513749 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: