Part Details for 235002513244L by YAGEO Corporation
Overview of 235002513244L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 235002513244L
235002513244L CAD Models
235002513244L Part Data Attributes
|
235002513244L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
235002513244L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 324000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 324000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 235002513244L
This table gives cross-reference parts and alternative options found for 235002513244L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235002513244L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YC164-FR-10324K | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 324000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | 235002513244L vs YC164-FR-10324K |
YC164-FR-13324K | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 324000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | 235002513244L vs YC164-FR-13324K |
235002513244 | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 324000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | 235002513244L vs 235002513244 |