Part Details for 235002511659 by YAGEO Corporation
Overview of 235002511659 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 235002511659
235002511659 CAD Models
235002511659 Part Data Attributes
|
235002511659
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
235002511659
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 16.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Epoxy Coated | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 16.5 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 16.5 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 235002511659
This table gives cross-reference parts and alternative options found for 235002511659. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235002511659, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC164-FR-1316R5L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 235002511659 vs YC164-FR-1316R5L |
235002531659L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 235002511659 vs 235002531659L |
YC164-FR-0716R5 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | 235002511659 vs YC164-FR-0716R5 |
YC164-FR-1016R5 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | 235002511659 vs YC164-FR-1016R5 |
235002531659 | Res Net,Thick Film,16.5 Ohms,50WV,1% +/-Tol,-200,200ppm TC,1206 Case | YAGEO Corporation | 235002511659 vs 235002531659 |
YC164-FR-1016R5L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | 235002511659 vs YC164-FR-1016R5L |
YC164-FR-1316R5 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16.5ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | 235002511659 vs YC164-FR-1316R5 |