Part Details for 235002321623L by YAGEO Corporation
Results Overview of 235002321623L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
235002321623L Information
235002321623L by YAGEO Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 235002321623L
235002321623L CAD Models
235002321623L Part Data Attributes
|
235002321623L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
235002321623L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 16200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 16200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 16200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 235002321623L
This table gives cross-reference parts and alternative options found for 235002321623L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235002321623L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YC124-FR-1316K2L | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 16200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | 235002321623L vs YC124-FR-1316K2L |
YC124-FR-0716K2 | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 16200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | 235002321623L vs YC124-FR-0716K2 |
CN1E4KTTDD1622F | KOA Speer Electronics Inc | Check for Price | Array/Network Resistor, Isolated, 0.063W, 16200ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | 235002321623L vs CN1E4KTTDD1622F |
YC124-FR-0716K2L | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 16200ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | 235002321623L vs YC124-FR-0716K2L |