There are no models available for this part yet.
Overview of 235001311224 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for 235001311224 by YAGEO Corporation
Part Data Attributes for 235001311224 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Epoxy Coated
|
Element Power Dissipation
|
0.0625 W
|
First Element Resistance
|
220000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Temperature
|
70 °C
|
Resistance
|
220000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
0404
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for 235001311224
This table gives cross-reference parts and alternative options found for 235001311224. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235001311224, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC122-JR-07220KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 235001311224 vs YC122-JR-07220KL |
AF122-JR-13220KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404, | YAGEO Corporation | 235001311224 vs AF122-JR-13220KL |
AF122-JR-07220KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404, | YAGEO Corporation | 235001311224 vs AF122-JR-07220KL |
YC122-JR-13220K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 220000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404 | YAGEO Corporation | 235001311224 vs YC122-JR-13220K |
235001312224L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 235001311224 vs 235001312224L |
YC122-JR-13220KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 235001311224 vs YC122-JR-13220KL |