Part Details for 235-85AB by Wakefield-Vette
Overview of 235-85AB by Wakefield-Vette
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 235-85AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F5848
|
Newark | Heat Sink, Thermal Resistance:20°C/W, Packages Cooled:To-220, External Width - Metric:25.4Mm, External Height - Metric:21.59Mm, External Length - Metric:12.7Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Colour:Black Rohs Compliant: Yes |Wakefield Thermal 235-85AB Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 | Buy Now |
DISTI #
345-1016-ND
|
DigiKey | HEATSINK TO-220 CLIP-ON BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1902 In Stock |
|
$0.3282 / $0.5300 | Buy Now |
DISTI #
567-235-85AB
|
Mouser Electronics | Heat Sinks Heat Sink for TO220, 25.4x12.7x21.6mm, Vertical/Horizontal, No Tab RoHS: Compliant | 1784 |
|
$0.3280 / $0.5200 | Buy Now |
DISTI #
70236658
|
RS | Heatsink, TO-220, Clip-On, Black | Wakefield 235-85AB RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3810 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 6.8°C/W Black Anodized RoHS: Compliant |
3729 In Stock |
|
$0.3344 / $0.8033 | Buy Now |
DISTI #
000000000000798434
|
Sager | Heat Sinks Heat Sink for TO220, 25.4x12.7x21.6mm, Vertical/Horizontal, No Tab Min Qty: 5000 | 0 |
|
$0.2392 / $0.3614 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-220 Vertical/Horizontal Thru-Hole Aluminum 6.8°C/W Black Anodized RoHS: Compliant |
3729 In Stock |
|
$0.3344 / $0.8033 | Buy Now |
Part Details for 235-85AB
235-85AB CAD Models
235-85AB Part Data Attributes
|
235-85AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
235-85AB
Wakefield-Vette
Heat Sink, Clip, Aluminum, Anodized
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | CLIP | |
Finish | ANODIZED | |
Height | 21.6 mm | |
Length | 25.4 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |