-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9426
|
Newark | Stackable Pcb Terminal Block, Push-Button, 1.5 Mm , Pin Spacing 10/10.16 Mm, 1-Pole, Push-In Cage Clamp , 1,50 Mm , Orange |Wago 235-766/331-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4890 / $0.8900 | Buy Now |
DISTI #
2946-235-766/331-000-ND
|
DigiKey | STACKABLE PCB TERMINAL BLOCK, PU Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5397 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.3160 | Buy Now |
|
Onlinecomponents.com | Stackable PCB terminal block - push-button - 1.5 mm² - Pin spacing 10/10.16 mm - 1-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange RoHS: Compliant | 0 |
|
$0.3990 / $0.5710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
235-766/331-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
235-766/331-000
WAGO Innovative Connections
Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Fastening Method | PUSH-ON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |