Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Stackable 2-Conductor Pcb Terminal Block, 0.75 Mm , Pin Spacing 5/5.08 Mm, 1-Pole, Push Wire , 0,75 Mm , Orange |Wago 235-716
RoHS:
Not Compliant
Min Qty:
100
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$0.6960
-
250
$0.5250
-
500
$0.4680
-
1,000
$0.4220
-
5,000
$0.3830
|
$0.3830 / $0.6960
|
Buy Now
|
|
|
DigiKey
|
STACKABLE 2-CONDUCTOR PCB TERMIN
Min Qty:
100
Lead time:
12 Weeks
Container:
Box
|
Temporarily Out of Stock
|
|
$0.4220
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
100
Package Multiple:
100
Lead time:
14 Weeks
|
0
|
|
$0.2470
|
Buy Now
|
|
|
Onlinecomponents.com
|
Stackable 2-conductor PCB terminal block - 0.75 mm² - Pin spacing 5/5.08 mm - 1-pole - PUSH WIRE® - 0,75 mm² - orange
RoHS:
Compliant
|
0
|
-
100
$0.4240
-
500
$0.4030
-
2,500
$0.3830
-
5,000
$0.3640
-
7,500
$0.3460
-
25,000
$0.3280
-
50,000
$0.3120
|
$0.3120 / $0.4240
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Terminal and Terminal Block Type
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
WAGO Innovative Connections
Modular Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s)
VS
-