Part Details for 235-600 by WAGO Innovative Connections
Overview of 235-600 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 235-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9362
|
Newark | End Plate, Snap-Fit Type, 1 Mm Thick, Orange |Wago 235-600 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0870 / $0.1590 | Buy Now |
DISTI #
2946-235-600-ND
|
DigiKey | END PLATE, SNAP-FIT TYPE, 1 MM T Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1064 | Buy Now |
|
Future Electronics | END PLATE SNAP-FIT TYPE 1 MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.0563 | Buy Now |
|
Onlinecomponents.com | End plate - snap-fit type - 1 mm thick - orange RoHS: Compliant | 0 |
|
$0.0710 / $0.1020 | Buy Now |
DISTI #
09H3188
|
Bürklin Elektronik | End plate for feed through terminal, 235-600 Min Qty: 7 | 7 |
|
$0.0409 / $0.0539 | Buy Now |
Part Details for 235-600
235-600 CAD Models
235-600 Part Data Attributes:
|
235-600
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
235-600
WAGO Innovative Connections
Terminal Block Accessory, Plate Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |