-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9286
|
Newark | Pcb Terminal Block, 2.5 Mm , Pin Spacing 7.5/7.62 Mm, 2-Pole, Push Wire , 2,50 Mm , Gray |Wago 235-502 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8370 / $1.4400 | Buy Now |
DISTI #
2946-235-502-ND
|
DigiKey | PCB TERMINAL BLOCK, 2.5 MM, PIN Min Qty: 70 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0161 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks | 0 |
|
$0.6190 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 2-pole - PUSH WIRE® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$0.7810 / $1.1180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
235-502
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
235-502
WAGO Innovative Connections
Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | SIDE ENTRY | |
Fastening Method | PUSH-ON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 235-502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235-502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235-802/332-000 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-502 vs 235-802/332-000 |
293-352 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-502 vs 293-352 |
235-502/331-000/000-008 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-502 vs 235-502/331-000/000-008 |
293-252 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-502 vs 293-252 |
272-132/001-000 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-502 vs 272-132/001-000 |
235-402/331-000/000-012 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-502 vs 235-402/331-000/000-012 |
235-502/331-000/000-006 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-502 vs 235-502/331-000/000-006 |
272-582/001-000 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-502 vs 272-582/001-000 |
271-202 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-502 vs 271-202 |
293-332 | Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) | WAGO Innovative Connections | 235-502 vs 293-332 |