-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9234
|
Newark | 2-Conductor Pcb Terminal Block, Push-Button, 0.75 Mm , Pin Spacing 5/5.08 Mm, 3-Pole, Push Wire , 0,75 Mm , Gray |Wago 235-453/331-000 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.8900 | Buy Now |
DISTI #
2946-235-453/331-000-ND
|
DigiKey | 2-CONDUCTOR PCB TERMINAL BLOCK, Min Qty: 70 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3926 | Buy Now |
|
Future Electronics | 3 Position MOD PC STRIP W/PUSHBUTTON RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.3700 / $1.5600 | Buy Now |
|
Onlinecomponents.com | 2-conductor PCB terminal block - push-button - 0.75 mm² - Pin spacing 5/5.08 mm - 3-pole - PUSH WIRE® - 0,75 mm² - gray RoHS: Compliant | 0 |
|
$1.1800 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
235-453/331-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
235-453/331-000
WAGO Innovative Connections
Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | SIDE ENTRY | |
Fastening Method | PUSH-ON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 235-453/331-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235-453/331-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
235-453/331-000/000-012 | WAGO Innovative Connections | Check for Price | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | 235-453/331-000 vs 235-453/331-000/000-012 |
235-853/331-000/000-012 | WAGO Innovative Connections | Check for Price | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | 235-453/331-000 vs 235-853/331-000/000-012 |
235-853/331-000/000-009 | WAGO Innovative Connections | Check for Price | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | 235-453/331-000 vs 235-853/331-000/000-009 |
235-453/331-000/000-006 | WAGO Innovative Connections | Check for Price | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | 235-453/331-000 vs 235-453/331-000/000-006 |
235-553/331-000/000-008 | WAGO Innovative Connections | Check for Price | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | 235-453/331-000 vs 235-553/331-000/000-008 |
235-853/331-000/000-008 | WAGO Innovative Connections | Check for Price | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | 235-453/331-000 vs 235-853/331-000/000-008 |
235-453/331-000/000-008 | WAGO Innovative Connections | Check for Price | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | 235-453/331-000 vs 235-453/331-000/000-008 |
235-853/331-000/000-006 | WAGO Innovative Connections | Check for Price | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | 235-453/331-000 vs 235-853/331-000/000-006 |
235-453/331-000/000-017 | WAGO Innovative Connections | Check for Price | Strip Terminal Block, 10A, 0.75mm2, 1 Row(s), 1 Deck(s) | 235-453/331-000 vs 235-453/331-000/000-017 |