235-3162-FT5Q
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 5W, 31600ohm, 5V, 1% +/-Tol, 5ppm/Cel,

Overview of 235-3162-FT5Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 235-3162-FT5Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 235-3162-FT5Q by RCD Components Inc

235-3162-FT5Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.78 mm
Package Length
15.1 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
5 W
Resistance
31600 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
157 V
Want to compare parts?
  1. 235-3162-FT5Q
    RCD Components Inc
    Fixed Resistor, Wire Wound, 5W, 31600ohm, 5V, 1% +/-Tol, 5ppm/Cel,
    VS

Alternate Parts for 235-3162-FT5Q

This table gives cross-reference parts and alternative options found for 235-3162-FT5Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 235-3162-FT5Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
235ER-3162-FT5W Fixed Resistor, Wire Wound, 5W, 31600ohm, 5V, 1% +/-Tol, 5ppm/Cel, RCD Components Inc 235-3162-FT5Q vs 235ER-3162-FT5W
23518-3162-FT5 Fixed Resistor, Wire Wound, 5W, 31600ohm, 5V, 1% +/-Tol, 5ppm/Cel, RCD Components Inc 235-3162-FT5Q vs 23518-3162-FT5
235-3162-FT5W Fixed Resistor, Wire Wound, 5W, 31600ohm, 5V, 1% +/-Tol, 5ppm/Cel, RCD Components Inc 235-3162-FT5Q vs 235-3162-FT5W
235ER-3162-FT5Q Fixed Resistor, Wire Wound, 5W, 31600ohm, 5V, 1% +/-Tol, 5ppm/Cel, RCD Components Inc 235-3162-FT5Q vs 235ER-3162-FT5Q
235-3162-FB5Q Fixed Resistor, Wire Wound, 5W, 31600ohm, 5V, 1% +/-Tol, 5ppm/Cel, RCD Components Inc 235-3162-FT5Q vs 235-3162-FB5Q
235E-3162-FT5 Fixed Resistor, Wire Wound, 5W, 31600ohm, 5V, 1% +/-Tol, 5ppm/Cel, RCD Components Inc 235-3162-FT5Q vs 235E-3162-FT5
235-3162-FT5 Fixed Resistor, Wire Wound, 5W, 31600ohm, 5V, 1% +/-Tol, 5ppm/Cel, RCD Components Inc 235-3162-FT5Q vs 235-3162-FT5
235-3162-FB5 Fixed Resistor, Wire Wound, 5W, 31600ohm, 5V, 1% +/-Tol, 5ppm/Cel, RCD Components Inc 235-3162-FT5Q vs 235-3162-FB5
235F-3162-FB5W Fixed Resistor, Wire Wound, 5W, 31600ohm, 5V, 1% +/-Tol, 5ppm/Cel, RCD Components Inc 235-3162-FT5Q vs 235F-3162-FB5W
235E-3162-FB5Q Fixed Resistor, Wire Wound, 5W, 31600ohm, 5V, 1% +/-Tol, 5ppm/Cel, RCD Components Inc 235-3162-FT5Q vs 235E-3162-FB5Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 235-3162-FT5Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 235-3162-FT5Q by RCD Components Inc

  • Please alert me when 235-3162-FT5Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 235-3162-FT5Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 235-3162-FT5Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 235-3162-FT5Q alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 235-3162-FT5Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 235-3162-FT5Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: