There are no models available for this part yet.
Overview of 235-1R00-FBW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPJ1R004PB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 40 V, 160 A, 0.001 Ω@10V, S-TOGL | |
XPQ1R00AQB | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 300 A, 0.00103 Ω@10V, L-TOGL | |
GFMF01T01R0000HR | Amphenol Communications Solutions | CTW Fan Connector, Terminal |
Price & Stock for 235-1R00-FBW by RCD Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46M1944
|
Newark | Wirewound Resistor, 1 Ohm, 5W, 1%, Resistance:1Ohm, Product Range:200 Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:157V, Resistor Technology:Wirewound, Product Length:15.1Mmrohs Compliant: Yes |Rcd (Resistors Coils Delaylines) 235-1R00-FBW RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for 235-1R00-FBW by RCD Components Inc
Part Data Attributes for 235-1R00-FBW by RCD Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
31.75 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.78 mm
|
Package Length
|
12.7 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
157 V
|