-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 10A, 1.5mm2, 2 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9123
|
Newark | Pcb Terminal Block, 1.5 Mm , Pin Spacing 3.81 Mm, 2-Pole, Push Wire , 1,50 Mm , Orange |Wago 235-102/330-000 RoHS: Not Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7760 / $1.0400 | Buy Now |
DISTI #
2946-235-102/330-000-ND
|
DigiKey | PCB TERMINAL BLOCK, 1.5 MM, PIN Min Qty: 130 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9378 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Lead time: 14 Weeks | 0 |
|
$0.5740 | Buy Now |
DISTI #
WAG235-102/330-000
|
Heilind Electronics | MODULAR PC TERMINAL BLOCK 3.81MM 2 CKT 2 SLDR PN/PL | Americas - 6629 in Stock |
|
$0.6448 / $0.6879 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 2-pole - PUSH WIRE® - 1,50 mm² - orange RoHS: Compliant | 0 |
|
$0.7240 / $1.0370 | Buy Now |
DISTI #
WAG235-102/330-000
|
Interstate Connecting Components | MODULAR PC TERMINAL BLOCK 3.81MM 2 CKT 2 SLDR PN/PL | 2209 |
|
$0.6448 / $0.6879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
235-102/330-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
235-102/330-000
WAGO Innovative Connections
Strip Terminal Block, 10A, 1.5mm2, 2 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | SIDE ENTRY | |
Fastening Method | PUSH-ON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |