-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 10A, 1.5mm2, 2 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9120
|
Newark | Stackable Pcb Terminal Block, Push-Button, 1.5 Mm , Pin Spacing 3.81 Mm, 1-Pole, Push-In Cage Clamp , 1,50 Mm , Orange |Wago 235-101 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4360 / $0.7920 | Buy Now |
DISTI #
2946-235-101-ND
|
DigiKey | STACKABLE PCB TERMINAL BLOCK, PU Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4804 | Buy Now |
|
Future Electronics | 235 Series 1 Conductor Orange PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4700 / $0.5700 | Buy Now |
|
Onlinecomponents.com | Stackable PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.81 mm - 1-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange RoHS: Compliant | 0 |
|
$0.3550 / $0.5080 | Buy Now |
DISTI #
43P7476
|
Bürklin Elektronik | PCB terminal, 1 pole, pitch 3.81 mm, AWG 20-16, 17.5 A, push-in cage clamp, orange, 235-101 Min Qty: 5 | 5 |
|
$0.2174 / $0.2674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
235-101
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
235-101
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | SIDE ENTRY | |
Fastening Method | PUSH-ON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |