Part Details for 235-100 by WAGO Innovative Connections
Overview of 235-100 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 235-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K9119
|
Newark | Terminal Block End Plate, Grey, For Use With:Terminal Blocks, Accessory Type:End Plate, Snap-Fit, Product Range:- Rohs Compliant: Yes |Wago 235-100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0910 / $0.1170 | Buy Now |
DISTI #
2946-235-100-ND
|
DigiKey | END PLATE, SNAP-FIT TYPE, 1 MM T Min Qty: 1 Lead time: 12 Weeks Container: Box |
500 In Stock |
|
$0.0675 / $0.1600 | Buy Now |
|
Future Electronics | Accessory Type:End Plate, Snap-Fit, RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0662 / $0.0814 | Buy Now |
|
Onlinecomponents.com | End plate - snap-fit type - 1 mm thick - gray RoHS: Compliant | 0 |
|
$0.0710 / $0.1020 | Buy Now |
DISTI #
09H3180
|
Bürklin Elektronik | End plate for feed through terminal, 235-100 Min Qty: 5 | 529 |
|
$0.0414 / $0.0512 | Buy Now |
Part Details for 235-100
235-100 CAD Models
235-100 Part Data Attributes
|
235-100
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
235-100
WAGO Innovative Connections
Terminal Block Accessory, End Plate, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | END PLATE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |