Part Details for 234A042-3-0 by TE Connectivity
Overview of 234A042-3-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 234A042-3-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M6490
|
Newark | 234A042-3-0 |Raychem Te Connectivity 234A042-3-0 Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7400 / $16.2500 | Buy Now |
DISTI #
234A042-3-0-ND
|
DigiKey | HEATSHRINK RECT BOOT RA SZ42 BLK Min Qty: 192 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4381 | Buy Now |
DISTI #
650-234A042-3-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 234A042-3-0 | 0 |
|
$18.3100 | Order Now |
DISTI #
RYC234A042-3-0
|
Heilind Electronics | 8-1196346-8,814723-000 | Americas - 0 in Stock |
|
$18.5147 / $18.7911 | Buy Now |
|
Onlinecomponents.com | 234A042-3-0 RoHS: Compliant |
37 In Stock |
|
$18.3800 / $31.7600 | Buy Now |
DISTI #
63325783
|
Verical | Heat Shrink D-Subminiature Boot RA Semi-Rigid Modified Polyolefin Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2234 | Americas - 35 |
|
$32.3963 / $40.2025 | Buy Now |
DISTI #
RYC234A042-3-0
|
Interstate Connecting Components | 8-1196346-8,814723-000 | 0 |
|
$18.5147 / $18.7911 | Buy Now |
|
Powell Electronics | TFIT Poly Molded Parts Min Qty: 192 | 2 |
|
$10.7400 / $20.9800 | Buy Now |
DISTI #
000000000001117037
|
Sager | Heat Shrink Cable Boots & End Caps 234A042-3-0 Min Qty: 1 | 0 |
|
$17.6300 / $22.0300 | Buy Now |
|
Master Electronics | 234A042-3-0 RoHS: Compliant |
37 In Stock |
|
$18.3800 / $31.7600 | Buy Now |