Part Details for 234A032-3/42-0 by TE Connectivity
Overview of 234A032-3/42-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 234A032-3/42-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0984
|
Newark | 234A032-3/42-0 |Raychem Te Connectivity 234A032-3/42-0 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1400 / $16.1100 | Buy Now |
DISTI #
46AJ1239
|
Newark | 234A032-3/42-0 |Raychem Te Connectivity 234A032-3/42-0 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8600 | Buy Now |
DISTI #
234A032-3/42-0-ND
|
DigiKey | HEATSHRINK RECT BOOT RA SZ32 BLK Min Qty: 250 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7566 | Buy Now |
DISTI #
648906-000
|
Avnet Americas | Connector Accessories D-Sub Boot Right Angle Semi-Rigid Modified Polyolefin - Bulk (Alt: 648906-000) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2898 / $17.1962 | Buy Now |
DISTI #
650-234A032-3/42-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 234A032-3/42-0 RoHS: Compliant | 0 |
|
$16.7500 / $39.8200 | Order Now |
DISTI #
RYC234A032-3/42-0
|
Heilind Electronics | 3-1195122-8,648906-000 D-SUB, RT ANGLE BOOT | Americas - 0 in Stock |
|
$17.8088 / $18.0747 | Buy Now |
|
Onlinecomponents.com | 234A032-3/42-0 RoHS: Compliant | 0 |
|
$14.9900 / $40.8500 | Buy Now |
DISTI #
648906-000
|
TTI | Heat Shrink Cable Boots & End Caps 234A032-3/42-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.9100 | Buy Now |
DISTI #
RYC234A032-3/42-0
|
Interstate Connecting Components | 3-1195122-8,648906-000 D-SUB, RT ANGLE BOOT | 0 |
|
$17.8088 / $18.0747 | Buy Now |
DISTI #
000000000001117026
|
Sager | Heat Shrink Cable Boots & End Caps 234A032-3/42-0 Min Qty: 1 | 0 |
|
$16.9600 / $21.1900 | Buy Now |
Part Details for 234A032-3/42-0
234A032-3/42-0 CAD Models
234A032-3/42-0 Part Data Attributes
|
234A032-3/42-0
TE Connectivity
Buy Now
|
Compare Parts:
234A032-3/42-0
TE Connectivity
Connector Accessory, Polyolefin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYOLEFIN | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Wire Size-Max |