Part Details for 234A-6 by Starrett Company
Overview of 234A-6 by Starrett Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2234A | Analog Devices | LT8711EFE Synchronous SEPIC De | |
ISL78234ARZ-T | Renesas Electronics Corporation | 4A Compact Synchronous Buck Regulator | |
ISL78234AARZ-T | Renesas Electronics Corporation | 4A Compact Synchronous Buck Regulator |
Price & Stock for 234A-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K4778
|
Newark | 6" Standard W/Insulator Rohs Compliant: Na |Starrett 234A-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.0000 | Buy Now |