Part Details for 23484-477 by Vicor Corporation
Overview of 23484-477 by Vicor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23484-477
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-23484-477-ND
|
DigiKey | CAP POLY TANT 470UF 20% 6.3V E Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6600 | Buy Now |
DISTI #
492-23484-477
|
Mouser Electronics | Tantalum Capacitors - Polymer 470uF 20% 6.3V E RoHS: Compliant | 0 |
|
$4.5400 / $6.6600 | Order Now |
Part Details for 23484-477
23484-477 CAD Models
23484-477 Part Data Attributes
|
23484-477
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
23484-477
Vicor Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e3/e4 | |
Leakage Current | 0.2961 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND |
Alternate Parts for 23484-477
This table gives cross-reference parts and alternative options found for 23484-477. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23484-477, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T530X477M6R3AHE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 23484-477 vs T530X477M6R3AHE0067280 |
T530Y477M6AHE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 23484-477 vs T530Y477M6AHE005 |
B45296W1477M516 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 23484-477 vs B45296W1477M516 |
T530X477M6ASE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 23484-477 vs T530X477M6ASE010 |
T530X477M6AHE010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 23484-477 vs T530X477M6AHE010 |
T530X477M006ASE0067280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 23484-477 vs T530X477M006ASE0067280 |
T530X477M006ASE0047280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 23484-477 vs T530X477M006ASE0047280 |
T530X477M6AHE004 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 23484-477 vs T530X477M6AHE004 |
T530Y477M6R3AHE0057280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | KEMET Corporation | 23484-477 vs T530Y477M6R3AHE0057280 |
T530Y477M6ATE005 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 23484-477 vs T530Y477M6ATE005 |