Part Details for 2347330-1 by TE Connectivity
Overview of 2347330-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2347330-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2347330-1-ND
|
DigiKey | 2MM HM FEMALE ASSY, COL8 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
614 In Stock |
|
$6.5187 / $13.8800 | Buy Now |
DISTI #
2347330-1
|
Avnet Americas | Connector Hard Metric Receptacle 40 Position 2mm Right Angle - Rail/Tube (Alt: 2347330-1) Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 3 Days Container: Tube | 0 |
|
$2.4823 / $3.2473 | Buy Now |
DISTI #
571-2347330-1
|
Mouser Electronics | Hard Metric Connectors 2MM HM FEMALE ASSY, COL8 RoHS: Compliant | 0 |
|
$3.9400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 960 Package Multiple: 960 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$3.2900 | Buy Now |
DISTI #
AMP2347330-1
|
Heilind Electronics | 2MM HM FEMALE ASSY, COL8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2MM HM FEMALE ASSY, COL8 RoHS: Compliant | 0 |
|
$3.4700 / $9.4900 | Buy Now |
DISTI #
AMP2347330-1
|
Interstate Connecting Components | 2MM HM FEMALE ASSY, COL8 | 0 |
|
Buy Now | |
DISTI #
000000000006395945
|
Sager | TE Connectivity 2MM HM FEMALE ASSY, COL8 Min Qty: 32 | 0 |
|
$4.6500 | Buy Now |
|
Master Electronics | 2MM HM FEMALE ASSY, COL8 RoHS: Compliant | 0 |
|
$3.4700 / $9.4900 | Buy Now |
Part Details for 2347330-1
2347330-1 CAD Models
2347330-1 Part Data Attributes
|
2347330-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2347330-1
TE Connectivity
Board Connector, 40 Contact(s), 5 Row(s), Right Angle, Solder Terminal, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |