Part Details for 234605-1 by TE Connectivity
Overview of 234605-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 234605-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W2533
|
Newark | Tool And Machinery, Extraction Tool |Amp Te Connectivity 234605-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$449.8600 / $468.7500 | Buy Now |
DISTI #
234605-1-ND
|
DigiKey | TOOL EXTRACTION SGL DOUBLE LOCK Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4 In Stock |
|
$239.5768 / $278.8100 | Buy Now |
DISTI #
234605-1
|
Avnet Americas | EXT-TOOL - Bulk (Alt: 234605-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$229.9939 / $273.2142 | Buy Now |
DISTI #
571-234605-1
|
Mouser Electronics | Other Tools EXT-TOOL RoHS: Compliant | 6 |
|
$241.0600 / $280.6000 | Buy Now |
DISTI #
AMP234605-1
|
Heilind Electronics | EXT-TOOL | Americas - 0 in Stock |
|
$245.2206 / $343.2836 | Buy Now |
|
Onlinecomponents.com | EXT-TOOL |
2 Partner Stock |
|
$273.0100 / $387.0300 | Buy Now |
DISTI #
28996728
|
Verical | Extraction Tool Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$454.8500 / $483.7300 | Buy Now |
DISTI #
234605-1
|
TTI | Other Tools EXT-TOOL RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Box | Americas - 0 |
|
$235.6100 / $278.7900 | Buy Now |
DISTI #
2346051-TEC
|
TME | Tool: for removal | 2 |
|
Buy Now | |
DISTI #
AMP234605-1
|
Interstate Connecting Components | EXT-TOOL | 0 |
|
$245.2206 / $343.2836 | Buy Now |
Part Details for 234605-1
234605-1 CAD Models
234605-1 Part Data Attributes
|
234605-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
234605-1
TE Connectivity
TOOL AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |