Part Details for 2345984-9 by TE Connectivity
Overview of 2345984-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2345984-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2345984-9
|
Avnet Americas | Relay SSR 25mA 280V AC-IN 75A 480V AC-OUT - Bulk (Alt: 2345984-9) Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$174.1699 / $205.8039 | Buy Now |
DISTI #
655-2345984-9
|
Mouser Electronics | Solid State Relays - Industrial Mount 3PH SERIS-SCR,PANL MT,75A,480VAC-AC i/p RoHS: Compliant | 3 |
|
$184.2400 / $216.7600 | Buy Now |
DISTI #
72621072
|
RS | Power Relay, Three Phase SERIES-SCR, PANEL MOUNT, 75A, 480VAC-AC | TE Connectivity 2345984-9 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$298.2800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$166.1200 | Buy Now |
DISTI #
AMP2345984-9
|
Heilind Electronics | SSR,480V 75A3PH SCR,PANL MT 90-280VAC IN,0V TURN ON | Americas - 7 in Stock |
|
$205.0303 / $216.4653 | Buy Now |
|
Onlinecomponents.com | SSR3S-480A75=3PH SERIS-SCR,PANEL MOUNT RoHS: Compliant | 0 |
|
$154.6500 / $287.9300 | Buy Now |
DISTI #
AMP2345984-9
|
Interstate Connecting Components | SSR,480V 75A3PH SCR,PANL MT 90-280VAC IN,0V TURN ON | 2 |
|
$205.0303 / $216.4653 | Buy Now |
DISTI #
000000000006272610
|
Sager | Solid State Relays - Industrial Mount 3PH SERIS-SCR,PANL MT,75A,480VAC-AC i/p Min Qty: 1 | 10 |
|
$152.4100 | Buy Now |
DISTI #
2345984-9
|
Avnet Abacus | Relay SSR 25mA 280V AC-IN 75A 480V AC-OUT (Alt: 2345984-9) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SSR3S-480A75=3PH SERIS-SCR,PANEL MOUNT RoHS: Compliant | 0 |
|
$154.6500 / $287.9300 | Buy Now |
Part Details for 2345984-9
2345984-9 CAD Models
2345984-9 Part Data Attributes
|
2345984-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2345984-9
TE Connectivity
Trigger Output SSR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 480 V | |
Overall Depth | 37 mm | |
Overall Height | 73.5 mm | |
Overall Length | 104 mm |