-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 0AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A145272CT-ND
|
DigiKey | CONN EDGE DUAL FMALE 28POS 0.024 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
453 In Stock |
|
$2.5482 / $4.6917 | Buy Now |
DISTI #
2345808-3
|
Avnet Americas | Connector Card Edge Receptacle 28 Position Right Angle Surface Mount - Tape and Reel (Alt: 2345808-3) Min Qty: 2100 Package Multiple: 2100 Lead time: 11 Weeks, 4 Days Container: Reel | 0 |
|
$3.2175 | Buy Now |
DISTI #
571-2345808-3
|
Mouser Electronics | Standard Card Edge Connectors 28RECEPT ASY,RA, 28P SLIVER 2.0 RoHS: Compliant | 0 |
|
$3.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 12 Weeks | 0 |
|
$3.2200 | Buy Now |
DISTI #
AMP2345808-3
|
Heilind Electronics | 28RECEPT ASSY, RA, 28 POS, SLI | Americas - 0 in Stock |
|
$4.0184 | Buy Now |
|
Onlinecomponents.com | 28RECEPT ASSY, RA, 28 POS, SLIVER 2.0 RoHS: Compliant | 0 |
|
$3.5000 / $9.8400 | Buy Now |
DISTI #
AMP2345808-3
|
Interstate Connecting Components | 28RECEPT ASSY, RA, 28 POS, SLI | 0 |
|
$4.0184 | Buy Now |
DISTI #
SMC-2345808-3
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 350 |
|
RFQ | |
DISTI #
2345808-3
|
Avnet Abacus | - Tape and Reel (Alt: 2345808-3) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 28RECEPT ASSY, RA, 28 POS, SLIVER 2.0 RoHS: Compliant | 0 |
|
$3.5000 / $9.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2345808-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2345808-3
TE Connectivity
Cable Assembly, 0AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
Material | COPPER ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 1.1 A | |
Terminal Type | SURFACE MOUNT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |