Part Details for 2345653-2 by TE Connectivity
Overview of 2345653-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2345653-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2345653-2-ND
|
DigiKey | HOUSING, INLINE FEMALE, FAKRA Min Qty: 6000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5628 | Buy Now |
DISTI #
2345653-2
|
Avnet Americas | Housing for 1 Position Receptacle Terminal Automotive Connectors Polyester Polybutylene Terephthalate - Bulk (Alt: 2345653-2) Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4085 / $0.4233 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks | 0 |
|
$0.4360 | Buy Now |
DISTI #
AMP2345653-2
|
Heilind Electronics | HOUSING, INLINE FEMALE, FAKRA | Americas - 0 in Stock |
|
$0.5321 / $0.5400 | Buy Now |
|
Onlinecomponents.com | HOUSING, INLINE FEMALE, FAKRA RoHS: Compliant | 0 |
|
$0.4491 / $0.9407 | Buy Now |
DISTI #
AMP2345653-2
|
Interstate Connecting Components | HOUSING, INLINE FEMALE, FAKRA | 0 |
|
$0.5321 / $0.5400 | Buy Now |
DISTI #
000000000006377177
|
Sager | TE Connectivity HOUSING, INLINE FEMALE, FAKRA Min Qty: 6000 | 0 |
|
$0.6030 | Buy Now |
|
Master Electronics | HOUSING, INLINE FEMALE, FAKRA RoHS: Compliant | 0 |
|
$0.4491 / $0.9407 | Buy Now |
Part Details for 2345653-2
2345653-2 CAD Models
2345653-2 Part Data Attributes
|
2345653-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2345653-2
TE Connectivity
1 Contact(s), Female, Cable Mount, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.386 inch | |
Body Depth | 0.508 inch | |
Body Length | 1.079 inch | |
Connector Type | SMB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CREAM | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |