-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ7704
|
Newark | Pcb Antenna, 5.15Ghz - 5.85Ghz, 7Dbi Rohs Compliant: Yes |Te Connectivity 2344656-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$0.6920 | Buy Now |
DISTI #
17-2344656-6-ND
|
DigiKey | WLAN DUAL BAND ANTENNA FPC V 100 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
24561 In Stock |
|
$0.6272 / $1.0500 | Buy Now |
DISTI #
2344656-6
|
Avnet Americas | Antenna Dual Band Linear 5875MHz 50Ohm 5dB 0.1m Adhesive Mount - Bulk (Alt: 2344656-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 290 |
|
$0.5000 | Buy Now |
DISTI #
09AJ7704
|
Avnet Americas | Antenna Dual Band Linear 5875MHz 50Ohm 5dB 0.1m Adhesive Mount - Bulk (Alt: 09AJ7704) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 70 Partner Stock |
|
$1.0100 | Buy Now |
DISTI #
571-2344656-6
|
Mouser Electronics | Antennas WLAN DUAL BAND FPC V 100 MHF4 TY | 0 |
|
$0.6240 | Order Now |
DISTI #
73775429
|
RS | WLAN DUAL BAND ANTENNA FPC V 100 MHF4 TY, Antennas | TE Connectivity 2344656-6 Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1800 / $1.3800 | RFQ |
|
Future Electronics | WLAN DUAL BAND ANTENNA FPC V 100 MHF4 TY RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6150 / $0.7150 | Buy Now |
DISTI #
AMP2344656-6
|
Heilind Electronics | WLAN DUAL BAND ANTENNA FPC V 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | WLAN DUAL BAND ANTENNA FPC V 100 MHF4 TY |
2100 Partner Stock |
|
$0.6550 / $0.9840 | Buy Now |
DISTI #
80325110
|
Verical | Antenna, WLAN / Bluetooth / ZigBee, Adhesive, Cable Assembly RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2900 |
|
$0.8485 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2344656-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2344656-6
TE Connectivity
RF/Microwave Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Diameter | 0.001 mm | |
Gain | 5 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2 |