-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Antenna
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5328
|
Newark | Pcb Antenna, 5.925 To 7.125Ghz, 5.9Dbi, Antenna Type:Pcb, Frequency Min:5.925Ghz, Frequency Max:7.125Ghz, Antenna Mounting:Adhesive, Gain:5.9Dbi, Vswr:1.8, Input Power:10W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Te Connectivity 2344655-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
17-2344655-7-ND
|
DigiKey | WLAN DUAL BAND ANTENNA PCB H 150 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1958 In Stock |
|
$1.1573 / $3.6300 | Buy Now |
DISTI #
2344655-7
|
Avnet Americas | Antenna Triple Band Linear 7125MHz 50Ohm 5.9dB 0.15m Adhesive Mount - Bulk (Alt: 2344655-7) Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0110 | Buy Now |
DISTI #
571-2344655-7
|
Mouser Electronics | Antennas WLAN DUAL BAND PCB H 150 MHF4 TY | 0 |
|
$1.1500 / $1.1800 | Order Now |
|
Future Electronics | PCB ANTENNA, CABLE, MHF, Wi-Fi TRIPLE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$1.0200 | Buy Now |
DISTI #
AMP2344655-7
|
Heilind Electronics | PCB ANTENNA, CABLE, MHF, WI-FI | Americas - 0 in Stock |
|
$1.1942 / $1.3571 | Buy Now |
|
Onlinecomponents.com | PCB ANT, MHF 4, 150mm, Wi-Fi TRIPLE BAND RoHS: Compliant |
3000 Partner Stock |
|
$1.2100 / $2.1600 | Buy Now |
DISTI #
2344655-7
|
TTI | Antennas WLAN DUAL BAND PCB H 150 MHF4 TY Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$1.1400 / $1.1700 | Buy Now |
DISTI #
23446557-TEC
|
TME | Antenna Min Qty: 28 | 3000 |
|
$1.2828 / $1.5426 | Buy Now |
DISTI #
AMP2344655-7
|
Interstate Connecting Components | PCB ANTENNA, CABLE, MHF, WI-FI | 0 |
|
$1.1942 / $1.3571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2344655-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2344655-7
TE Connectivity
RF/Microwave Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Diameter | 0.001 mm | |
Gain | 5.9 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2.7 |