-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Base Station/Broadcast Transmission Antenna, 2dB Gain
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5317
|
Newark | Pcb Antenna, 5.15 To 5.85Ghz, 5.7Dbi, Antenna Type:Pcb, Frequency Min:5.15Ghz, Frequency Max:5.85Ghz, Antenna Mounting:Adhesive, Gain:5.7Dbi, Vswr:3, Input Power:10W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Te Connectivity 2344654-4 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 | Buy Now |
DISTI #
17-2344654-4-ND
|
DigiKey | WLAN DUAL BAND ANTENNA PCB V 200 Min Qty: 1 Lead time: 10 Weeks Container: Box |
296 In Stock |
|
$1.2264 / $2.7800 | Buy Now |
DISTI #
2344654-4
|
Avnet Americas | Antenna Dual Band Linear 5875MHz 50Ohm 2dB 0.2m Adhesive Mount - Bulk (Alt: 2344654-4) Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0387 | Buy Now |
DISTI #
571-2344654-4
|
Mouser Electronics | Antennas WLAN DUAL BAND ANTENNA PCB V 200mm RoHS: Compliant | 699 |
|
$1.1800 / $2.7600 | Buy Now |
|
Future Electronics | ANTENNA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$1.1200 | Buy Now |
DISTI #
AMP2344654-4
|
Heilind Electronics | WLAN DUAL BAND ANTENNA PCB V 2 | Americas - 0 in Stock |
|
$1.3736 / $1.3941 | Buy Now |
|
Onlinecomponents.com | WLAN DUAL BAND ANTENNA PCB V 200mm RoHS: Compliant |
4000 In Stock |
|
$1.3100 / $2.2200 | Buy Now |
DISTI #
79008641
|
Verical | PCB Antenna , Dual Band RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 3600 |
|
$1.2600 / $1.3400 | Buy Now |
DISTI #
56867733
|
Verical | PCB Antenna , Dual Band RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2040 | Americas - 400 |
|
$1.7550 / $2.8860 | Buy Now |
DISTI #
2344654-4
|
TTI | Antennas WLAN DUAL BAND ANTENNA PCB V 200mm Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$1.1700 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2344654-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2344654-4
TE Connectivity
Base Station/Broadcast Transmission Antenna, 2dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Diameter | 0.001 mm | |
Gain | 2 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2 |