Part Details for 2343-C-3016-B-001000 by Schurter Electronic Components
Overview of 2343-C-3016-B-001000 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
ZSSC3016BOARDV1P1 | Renesas Electronics Corporation | Evaluation Kit for ZSSC3016 |
Part Details for 2343-C-3016-B-001000
2343-C-3016-B-001000 CAD Models
2343-C-3016-B-001000 Part Data Attributes
|
2343-C-3016-B-001000
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2343-C-3016-B-001000
Schurter Electronic Components
Mains Power Connector
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Connector Type | MAINS POWER CONNECTOR | |
Manufacturer Series | 2343 |