2343-B-3030-B-001000
Schurter Electronic Components
Description: Mains Power Connector

Overview of 2343-B-3030-B-001000 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
UPD70F3030BGF-3BA-A Renesas Electronics Corporation 32-bit Microcontrollers (Non Promotion), , /

CAD Models for 2343-B-3030-B-001000 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2343-B-3030-B-001000 by Schurter Electronic Components

2343-B-3030-B-001000
Schurter Electronic Components
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
SCHURTER AG
Reach Compliance Code
compliant
Connector Type
MAINS POWER CONNECTOR
Manufacturer Series
2343
Want to compare parts?
  1. 2343-B-3030-B-001000
    Schurter Electronic Components
    Mains Power Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2343-B-3030-B-001000 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2343-B-3030-B-001000 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 2343-B-3030-B-001000 would you like to use for your alert(s)?
  • Please alert me when 2343-B-3030-B-001000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2343-B-3030-B-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2343-B-3030-B-001000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2343-B-3030-B-001000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2343-B-3030-B-001000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2343-B-3030-B-001000 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: