-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2342844-4-ND
|
DigiKey | ALCOSWITCH AVP22, PUSH BUTTON SW Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
97 In Stock |
|
$51.2800 / $54.2900 | Buy Now |
DISTI #
2342844-4
|
Avnet Americas | Switch Vandal Resistant OFF-(ON) SPST Wire Leaded with Connector 24VAC 24VDC Panel Mount Loose - Bulk (Alt: 2342844-4) Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$39.5601 | Buy Now |
DISTI #
655-2342844-4
|
Mouser Electronics | Pushbutton Switches AVP22M Conc. S16 NL 500mm/1x6 RoHS: Compliant | 0 |
|
$49.9900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$44.4700 | Buy Now |
DISTI #
AMP2342844-4
|
Heilind Electronics | AVP22M CONC. S16 NL 500MM/1X6 | Americas - 0 in Stock |
|
$52.3171 / $53.0980 | Buy Now |
|
Onlinecomponents.com | AVP22M CONC. S16 NL 500MM/1X6 RoHS: Compliant |
97 Partner Stock |
|
$45.0400 / $129.1000 | Buy Now |
DISTI #
59852603
|
Verical | Anti-Vandal Illuminated and Non-Illuminated Piezo Switch Min Qty: 2 Package Multiple: 1 | Americas - 97 |
|
$48.0800 / $50.9100 | Buy Now |
DISTI #
2342844-4
|
TME | Switch: piezoelectric, Pos: 2, SPST, 1A/24VAC, 1A/24VDC, IP68 Min Qty: 2 | 0 |
|
$72.1900 | RFQ |
DISTI #
AMP2342844-4
|
Interstate Connecting Components | AVP22M CONC. S16 NL 500MM/1X6 | 0 |
|
$52.3171 / $53.0980 | Buy Now |
DISTI #
000000000006139332
|
Sager | Pushbutton Switches AVP22M Conc. S16 NL 500mm/1x6 Min Qty: 1 | 0 |
|
$48.5100 / $57.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342844-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342844-4
TE Connectivity
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Bushing Diameter | 0.87 inch | |
Bushing Length | 0.67 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |