-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM6045
|
Newark | Pushbutton Switch, Spst, 1A, 24Vdc, Wire Terminal, Panel Mount |Amp Te Connectivity 2342841-2 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$45.5200 / $59.1400 | Buy Now |
DISTI #
2342841-2
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST Momentary Non-Illuminated Concave Button 19mm 1A 24V Panel Mount - Bulk (Alt: 2342841-2) Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Bulk | 100 Factory Stock |
|
$32.9517 / $41.0112 | Buy Now |
DISTI #
655-2342841-2
|
Mouser Electronics | Pushbutton Switches AVP19M Conc. AIB NL 500mm/1x6 | 0 |
|
$42.8300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 20 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$38.7100 | Buy Now |
DISTI #
AMP2342841-2
|
Heilind Electronics | AVP19M CONC. AIB NL 500MM/1X6 | Americas - 0 in Stock |
|
$45.5345 / $46.2141 | Buy Now |
|
Onlinecomponents.com | AVP19M CONC. AIB NL 500MM/1X6 RoHS: Compliant |
86 Partner Stock 100 Factory Stock |
|
$37.1800 / $41.6100 | Buy Now |
DISTI #
73597912
|
Verical | Anti-Vandal Illuminated and Non-Illuminated Piezo Switch Min Qty: 2 Package Multiple: 1 | Americas - 86 |
|
$41.8400 / $44.3100 | Buy Now |
DISTI #
23428412-TEC
|
TME | Switch: piezoelectric | 86 |
|
Buy Now | |
DISTI #
AMP2342841-2
|
Interstate Connecting Components | AVP19M CONC. AIB NL 500MM/1X6 | 0 |
|
$45.5345 / $46.2141 | Buy Now |
DISTI #
000000000006139318
|
Sager | Pushbutton Switches AVP19M Conc. AIB NL 500mm/1x6 Min Qty: 1 | 0 |
|
$42.2200 / $50.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342841-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342841-2
TE Connectivity
Pushbutton Switch, SPST, 1A, 24VDC, Wire Terminal, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | ALUMINUM | |
Bushing Diameter | 0.75 inch | |
Bushing Length | 0.72 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | ALUMINIUM | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.998 N | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |