-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, On-off, 1A, 24VDC, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM6011
|
Newark | Pushbutton Switch, Spst, On-Off, 1A, 24Vdc, Wire Terminal, Panel Mount |Amp Te Connectivity 2342835-5 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 178 |
|
$49.2200 / $63.9600 | Buy Now |
DISTI #
2342835-5
|
Avnet Americas | Anti-Vandal Pushbutton Switch SPST ON-OFF RGB Illuminated Ring and Power Logo Flat Button 19mm 1A 24V Panel Mount - Bulk (Alt: 2342835-5) Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$35.6336 / $44.3490 | Buy Now |
DISTI #
655-2342835-5
|
Mouser Electronics | Pushbutton Switches AVC19L Flat S16 RGB RL 500mm/1x6 | 0 |
|
$46.1700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 20 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$41.8600 | Buy Now |
DISTI #
AMP2342835-5
|
Heilind Electronics | AVC19L FLAT S16 RGB RL 500MM/1 | Americas - 0 in Stock |
|
$49.2405 / $49.9754 | Buy Now |
|
Onlinecomponents.com | AVC19L FLAT S16 RGB RL 500MM/1X6 RoHS: Compliant |
178 Partner Stock |
|
$42.3900 / $121.5000 | Buy Now |
DISTI #
73597887
|
Verical | Anti-Vandal Illuminated Capacitive Switch Min Qty: 2 Package Multiple: 1 | Americas - 178 |
|
$44.3600 / $47.9100 | Buy Now |
DISTI #
23428355-TEC
|
TME | Switch: capacitive | 178 |
|
Buy Now | |
DISTI #
AMP2342835-5
|
Interstate Connecting Components | AVC19L FLAT S16 RGB RL 500MM/1 | 0 |
|
$49.2405 / $49.9754 | Buy Now |
DISTI #
000000000006139282
|
Sager | Pushbutton Switches AVC19L Flat S16 RGB RL 500mm/1x6 Min Qty: 1 | 0 |
|
$45.6600 / $54.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342835-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342835-5
TE Connectivity
Pushbutton Switch, SPST, On-off, 1A, 24VDC, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | SILVER | |
Actuator Material | STEEL | |
Bushing Diameter | 0.75 inch | |
Bushing Length | 0.59 inch | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Function | ON-OFF | |
Contact Voltage(DC)-Max | 24 V | |
Housing Material | STEEL | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Termination Type | WIRE |