Part Details for 234234-E by TE Connectivity
Overview of 234234-E by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 234234-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-234234-E-ND
|
DigiKey | CONN FMALE INSERT 4P SLDR EYELET Min Qty: 1 Lead time: 39 Weeks Container: Bag |
92 In Stock |
|
$6.3512 / $10.6600 | Buy Now |
DISTI #
305-234234
|
Mouser Electronics | Circular Metric Connectors M08 F 4 A H S * 207 16,3 094 * * * RoHS: Compliant | 22 |
|
$7.6500 / $10.8900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.4000 | Buy Now |
DISTI #
ERN234234
|
Heilind Electronics | M8 VERTICAL FEMALE 4-PIN A-CODING SMT | Americas - 0 in Stock |
|
$6.7213 / $7.7797 | Buy Now |
|
Onlinecomponents.com | M08 F 4 A H S * 207 16,3 094 * * * * 001 |
19 In Stock 500 On Order |
|
$5.4800 / $9.3200 | Buy Now |
DISTI #
ERN234234
|
Interstate Connecting Components | M8 VERTICAL FEMALE 4-PIN A-CODING SMT | 0 |
|
$6.7213 / $7.7797 | Buy Now |
|
Master Electronics | M08 F 4 A H S * 207 16,3 094 * * * * 001 |
19 In Stock 500 On Order |
|
$5.4800 / $9.3200 | Buy Now |
Part Details for 234234-E
234234-E CAD Models
234234-E Part Data Attributes:
|
234234-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
234234-E
TE Connectivity
Combination Line Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 0.64 inch | |
Body Diameter | 0.394 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |